86426-7

Heilind Number:AMP86426-7
Manufacturer:TE Connectivity
Manufacturer Number:86426-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

05 MODIV HSG COMP SR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 86426-7
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:5
Number of Rows:1
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:.14
Overall Length:12.82
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:5
Housing Color:Black
GPL:277
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.14 in, 3.556 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5912
Contact Layout:Inline
Connector Length:12.82 in, .505 in
Connector Product Type:Connector
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:86426-7
SKU:AMP86426-7

Detailed Description

Enhance your connectivity with our AMPMODU IV/V Housing Connector, designed for optimal performance in industrial environments. This receptacle, featuring five contacts in a single row, ensures secure and efficient wire termination through crimping. Constructed with durable Nylon-GF housing material and beryllium copper contacts, it guarantees reliable power transmission at an amperage of 3A and voltage of 250VAC. With a compact overall height of 3.556mm and a pitch of 2.54mm (.1 in), it offers seamless integration into your PCB layouts. Operating flawlessly in a wide temperature range from -65°C to 105°C, this black-housing connector meets UL 94V-0 flammability standards and RoHS compliance. Whether for new installations or replacements, this AMPMODU connector is a trusted solution for your connectivity needs.