86479-2

Heilind Number:AMP86479-2
Manufacturer:TE Connectivity
Manufacturer Number:86479-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 MODII HDR DRRA UNSHRD .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 86479-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:25
Contact Amperage:3 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Right Angle
GPL:015
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5188
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.11 in, 2.79 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:30 µin
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:86479-2
SKU:AMP86479-2

Detailed Description

Enhance your PCB connections with our AMPMODU Headers, meticulously crafted for high-performance applications. With a contact rating of 3A and housing made of durable thermoplastic, these headers guarantee reliable power delivery. Featuring 16 gold-plated pin contacts in a right-angle orientation, they ensure secure and efficient signal transmission. Meeting stringent UL 94V-0 flammability standards, these headers are designed for industrial use, with a wide operating temperature range of -65 to 105°C. Suitable for wave solder processes, they offer easy PCB mounting and come in a pack of 25 for convenience. Trust in our headers for robust and compliant PCB connectivity solutions.