86492-9

Heilind Number:AMP86492-9
Manufacturer:TE Connectivity
Manufacturer Number:86492-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD IV RECP PLTD SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 86492-9
Series:AMPMODU IV/V
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Beryllium Copper
Voltage:250 VAC
Contact Type:Socket
Package Quantity:12500
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Strip
Operating Temperature Range:-65 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5207
Wire Size:20 - 24 AWG, .2 - .6 mm²
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Applied_Pressure:Intermediate
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.069 in, 1.75 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Nickel, Tin
Wire Contact Termination Area Plating Thickness:78 - 158 µin
Standards Met:UL E28476 CSA LR7189
Part Aliases:86492-9
SKU:AMP86492-9

Detailed Description

Elevate your connectivity with the MOD IV RECP PLTD SN female socket contact. Designed for power and signal applications, this beryllium copper contact ensures reliable performance with a 3A amperage rating and 250VAC voltage capacity. Meeting UL and CSA standards, it guarantees quality and safety in industrial environments. With a crimp termination method and compatibility with 20-24 AWG wire sizes, installation is seamless. The contact's tin-plated mating area and high insulation resistance of 5000 MΩ enhance signal integrity. RoHS compliant and with a wide operating temperature range, it's a dependable solution for your wire and cable connections.