| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 86557-6 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 1.27 mm, 2.33 mm |
| Part Aliases: | 010-5627-00 86557-6 |
| SKU: | AMP86557-6 |
86557-6
Specifications
Detailed Description
Discover the seamless connectivity of our FFC Pin Round Wire Plated connector, designed for optimal performance in signal transmission applications. With a male gender and cable mount configuration, it offers versatile installation options. Featuring Insulation Displacement Crimp (IDC) termination and gold-plated phosphor bronze contacts, it ensures reliable conductivity. The 2.54 mm pitch accommodates standard circuit layouts, making it compatible with various setups. Operating within a wide temperature range, from -65 to 105°C (-85 to 221°F), it guarantees stability in diverse environments. RoHS compliant and lead-free solder capable, it aligns with environmental and industry standards. Suitable for wire sizes ranging from 22 to 26 AWG, it facilitates efficient data transfer. Whether in industrial or consumer electronics, this connector is an essential component for seamless connectivity. Elevate your connectivity solutions with this high-quality FFC connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66260-4 | MALE CONTACT ASSY. (L.P.) | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151980-1 | TE Connectivity 86557-6 Application Tooling | ![]() |
| TE Connectivity 2151980-2 | TE Connectivity 86557-6 Application Tooling | ![]() |
| TE Connectivity 58535-2 | TE Connectivity 86557-6 Application Tooling | ![]() |
| TE Connectivity 7-2151980-7 | TE Connectivity 86557-6 Application Tooling | ![]() |
| TE Connectivity 91537-1 | TE Connectivity 86557-6 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 86557-6 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


