| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 86561-4 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 1.27 mm, 2.33 mm |
| Part Aliases: | 86561-4 |
| SKU: | AMP86561-4 |
86561-4
| Heilind Number: | AMP86561-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 86561-4 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Round Wire Pin L.P., a male connector designed for seamless integration in FFC applications. With a 2A amperage rating and gold-plated phosphor bronze contacts, it ensures reliable signal transmission. Featuring Cable Mount (Free-Hanging) installation and Insulation Displacement Crimp termination, it offers easy and secure connectivity for 22-26 AWG wire. Operating in a wide temperature range of -65 to 105°C, this connector is ideal for various signal applications. Compliant with RoHS regulations, it guarantees environmental responsibility. Elevate your connectivity solutions with this high-quality connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58535-1 | TE Connectivity 86561-4 Application Tooling | ![]() |
| TE Connectivity 58535-2 | TE Connectivity 86561-4 Application Tooling | ![]() |
| TE Connectivity 91537-1 | TE Connectivity 86561-4 Application Tooling | ![]() |


