| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 865656-1 |
| Number of Contacts: | 7 |
| Mount Type: | Panel Mount |
| Voltage: | 15000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 1.42 mm² |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP865656-1 |
865656-1
Specifications
Detailed Description
This Panel Mount Circular Power Connector Lead Assembly is designed for high-voltage applications, with a maximum rating of 15000 V DC. Featuring seven socket contacts, it ensures secure and reliable connections in industrial settings. The durable construction and wide operating temperature range of -55 to 125 °C (-67 to 257 °F) make it suitable for use in harsh environments. RoHS compliant, this connector meets international environmental standards. Ideal for power distribution and transmission systems, it offers efficient and safe power delivery.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

