| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 865656-2 |
| Mount Type: | Panel Mount |
| Voltage: | 15000 V DC |
| Contact Type: | Socket |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP865656-2 |
865656-2
Specifications
Detailed Description
Easily connect power sources with this durable panel-mount Circular Power Connector. Designed for high voltage applications, it boasts a maximum rating of 15,000 V DC. Featuring seven socket contacts, it ensures reliable power transmission. With a wide operating temperature range of -55 to 125°C (-67 to 257°F), it can withstand extreme environmental conditions. This lead assembly is RoHS compliant, making it environmentally friendly. Perfect for industrial use, it offers a secure and efficient power connection solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

