| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 86571-2 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 1.27 mm, 1.82 mm |
| Part Aliases: | 86571-2 |
| SKU: | AMP86571-2 |
86571-2
| Heilind Number: | AMP86571-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 86571-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RND Wire RCPT L.P., a female cable mount connector designed for efficient signal transmission in a variety of applications. With a 2A amperage rating and a pitch of 2.54mm, this connector features a crimp termination method for secure and reliable connections. The phosphor bronze contacts with gold flash plating ensure optimal conductivity and durability, even in demanding environments with operating temperatures ranging from -65 to 105°C (-85 to 221°F). Ideal for use with 22-26 AWG round wire, this connector is part of the FFC series and is RoHS compliant, meeting strict environmental standards. Whether for industrial machinery or consumer electronics, the RND Wire RCPT L.P. guarantees high performance and longevity in signal transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58535-1 | TE Connectivity 86571-2 Application Tooling | ![]() |
| TE Connectivity 58535-2 | TE Connectivity 86571-2 Application Tooling | ![]() |
| TE Connectivity 91537-1 | TE Connectivity 86571-2 Application Tooling | ![]() |


