| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 866559-1 |
| Mount Type: | Panel Mount |
| Voltage: | 7500 V DC |
| Contact Type: | Socket |
| Number of Positions: | 2 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP866559-1 |
866559-1
Specifications
Detailed Description
Elevate your power connections with our high-performance Circular Power Connector. Designed for panel mount installation, this socket connector boasts a robust construction capable of handling up to 7500 V DC. With two positions for secure attachment, it ensures reliable power transmission in demanding environments. Operating seamlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it's suitable for a wide range of industrial applications. Crafted with RoHS-compliant materials, this Lead Assembly guarantees both performance and environmental responsibility. Upgrade your power connectivity today with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

