| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 866559-5 |
| Mount Type: | Panel Mount |
| Voltage: | 7500 V DC |
| Contact Type: | Socket |
| Number of Positions: | 2 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP866559-5 |
866559-5
Specifications
Detailed Description
Easily integrate high-voltage power connections with our Panel Mount Circular Power Connector. Designed for durable performance, this lead assembly features two socket contacts suitable for 7500 V DC applications. With a wide operating temperature range of -55 to 125°C (-67 to 257°F), it ensures reliable functionality in diverse environments. RoHS compliant, it meets stringent environmental standards. Ideal for industrial and commercial use, this connector offers secure and efficient power transmission. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

