| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 866803-1 |
| Voltage: | 10000 V DC |
| Contact Type: | Pin |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP866803-1 |
866803-1
Specifications
Detailed Description
Introducing the LGH 1/2 RECEPTACLE, a high-performance circular power connector designed for demanding applications. With a voltage rating of 10000 V DC, this connector ensures reliable power transmission in even the most challenging environments. Featuring pin contact type, it offers secure and efficient connectivity. Operating seamlessly in a wide temperature range from -55 to 125 °C (-67 to 257 °F), it is suitable for use in extreme conditions. This RoHS-compliant lead assembly is a trusted solution for power distribution, making it an essential component in various industries.

