| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 867052-1 |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Package Quantity: | 7000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 285 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Product Code: | 5403 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .038 - .062 in, .97 - 1.57 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 100 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 867052-1 |
| SKU: | AMP867052-1 |
867052-1
Specifications
Detailed Description
Ensure secure connections with our Locking Clip Connector Assembly, featuring a .025 square contact area. This UL E28476 and CSA LR7189 certified component guarantees reliable performance, with a 3A amperage and 250VAC voltage rating. Ideal for industrial applications, the assembly is designed for easy crimp termination on 20 AWG wires, with a contact material of phosphor bronze ensuring durability. With a package quantity of 7000, it's perfect for bulk installations. Operating temperature range of -65 to 105°C and compliance with RoHS standards further enhance its versatility and environmental friendliness. Keep your connections strong and stable with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151639-1 | TE Connectivity 867052-1 Application Tooling | ![]() |
| TE Connectivity 2151639-2 | TE Connectivity 867052-1 Application Tooling | ![]() |
| TE Connectivity 2266021-1 | TE Connectivity 867052-1 Application Tooling | ![]() |
| TE Connectivity 2266021-2 | TE Connectivity 867052-1 Application Tooling | ![]() |
| TE Connectivity 7-2151639-7 | TE Connectivity 867052-1 Application Tooling | ![]() |
| TE Connectivity 7-2266021-7 | TE Connectivity 867052-1 Application Tooling | ![]() |
| TE Connectivity 7-2836371-7 | TE Connectivity 867052-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 867052-1 Application Tooling | ![]() |
| TE Connectivity 5-2151639-1 | TE Connectivity 867052-1 Application Tooling | ![]() |
| TE Connectivity 5-2151639-2 | TE Connectivity 867052-1 Application Tooling | ![]() |
| TE Connectivity 5-2266021-1 | TE Connectivity 867052-1 Application Tooling | ![]() |
| TE Connectivity 5-2266021-2 | TE Connectivity 867052-1 Application Tooling | ![]() |


