| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 867052-2 |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Package Quantity: | 7000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 285 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Industrial |
| Product Code: | 5403 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .038 - .062 in, .97 - 1.57 mm |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | 50 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 867052-2 |
| SKU: | AMP867052-2 |
867052-2
Specifications
Detailed Description
Enhance your electrical connections with our Locking Clip Contact Assembly, crafted for reliability and performance. Designed for precise crimping, this assembly features a square contact shape and a durable Phosphor Bronze construction with Gold plating for optimal conductivity. With a 3A amperage rating and a 250VAC voltage capacity, it ensures efficient power transmission. Meeting UL and CSA standards, it guarantees safety and quality assurance. Suitable for 20 AWG wires, it offers a secure fit, while its operating temperature range of -65 to 105°C makes it ideal for various environments. RoHS compliant, with a package quantity of 7000, it is perfect for industrial applications requiring high-volume connectivity. Upgrade your wire housings with this essential component for seamless and dependable performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151639-1 | TE Connectivity 867052-2 Application Tooling | ![]() |
| TE Connectivity 2151639-2 | TE Connectivity 867052-2 Application Tooling | ![]() |
| TE Connectivity 2266021-1 | TE Connectivity 867052-2 Application Tooling | ![]() |
| TE Connectivity 2266021-2 | TE Connectivity 867052-2 Application Tooling | ![]() |
| TE Connectivity 7-2151639-7 | TE Connectivity 867052-2 Application Tooling | ![]() |
| TE Connectivity 7-2266021-7 | TE Connectivity 867052-2 Application Tooling | ![]() |
| TE Connectivity 7-2836371-7 | TE Connectivity 867052-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 867052-2 Application Tooling | ![]() |
| TE Connectivity 5-2151639-1 | TE Connectivity 867052-2 Application Tooling | ![]() |
| TE Connectivity 5-2151639-2 | TE Connectivity 867052-2 Application Tooling | ![]() |
| TE Connectivity 5-2266021-1 | TE Connectivity 867052-2 Application Tooling | ![]() |
| TE Connectivity 5-2266021-2 | TE Connectivity 867052-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


