867156-1

Heilind Number:AMP867156-1
Manufacturer:TE Connectivity
Manufacturer Number:867156-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

COMMERCIAL RECEPTACLE KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 867156-1
Gender:Male
Number of Contacts:1
Voltage:10000 V DC
Contact Type:Pin
Minimum Wire Size:.5 mm²
Number of Positions:1
Operating Temperature Range:-15 - 85 °C
Product:Circular Power Connectors
Product Type:Lead Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP867156-1

Detailed Description

Elevate your power connection solutions with our Commercial Receptacle Kit, designed for optimal performance in industrial settings. This essential kit features a male gender connector with a single pin contact, meeting stringent UL 94V-0 flammability standards for safety and reliability. With a high voltage rating of 10000 V DC, it ensures secure power transmission in demanding environments. Crafted for durability, the kit is constructed with premium materials and can accommodate wire sizes as small as 0.5 mm². Operating seamlessly in temperatures ranging from -15 to 85°C, it guarantees consistent functionality in a variety of conditions. Perfect for various applications, from machinery to telecommunications, this Circular Power Connector offers RoHS compliance for environmentally conscious operations. Upgrade your connectivity with this essential Lead Assembly, a must-have in the world of industrial electronics.