| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 867157-2 |
| Gender: | Female |
| Number of Contacts: | 1 |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | .5 mm² |
| Number of Positions: | 1 |
| Operating Temperature Range: | 15 - 85 °C |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP867157-2 |
867157-2
Specifications
Detailed Description
Enhance your power connectivity with our Female Plug Kit. This essential component, designed for high voltage applications up to 10000 V DC, features a single socket contact, ensuring reliable performance. Compliant with UL 94V-0 flammability standards, it guarantees safety and durability. Suitable for a wide range of environments with an operating temperature range of 15 - 85 °C, this lead assembly is a crucial element in any power system. RoHS compliant, it meets environmental regulations without compromising quality. Upgrade your power connections with this indispensable Circular Power Connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91544-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/08/2015 | P-15-011212 - Product improvement. Consolidation of resins and colors to improve efficiency. Color of insert changes from blue to black. Material does not change. | Download | |||
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||


