| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 867465-1 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Preterminated Flying Leads |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 6000 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| GPL: | 343 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Panel Mount Type: | Flange with Mounting Holes |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4085 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| Cable Exit Angle: | 180° |
| Contact Retention: | With |
| Connector and Housing Type: | Plug |
| Wire Color: | White, Red, Green, Brown, Blue, Black |
| Part Aliases: | 867465-1 |
| SKU: | AMP867465-1 |
867465-1
Specifications
Detailed Description
Enhance connectivity in aerospace, defense, and marine applications with our LGH 6 POS PLUG ASY. Crafted from durable Polyester - GF, this connector assembly features two rows with preterminated flying leads for convenient installation. With a pitch of 2.54 mm (.1 in) and a high voltage rating of 6000 V DC, it ensures reliable performance. The gold-plated contact mating area and nickel underplating guarantee optimal conductivity, while the 180° cable exit angle offers flexibility in setup. With a contact amperage of 5 A, it accommodates wire sizes up to 22 AWG (.3 - .4 mm²). RoHS compliant and designed for ease of use, this connector is a vital component for power transmission in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

