| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 867482-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 27000 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| GPL: | 343 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4085 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| Cable Exit Angle: | 180° |
| Contact Retention: | With |
| Connector and Housing Type: | Plug |
| Part Aliases: | 867482-1 |
| SKU: | AMP867482-1 |
867482-1
Specifications
Detailed Description
Enhance your power connectivity with this high-performance connector, designed for Aerospace Defense & Marine applications. Featuring a durable thermoplastic housing and gold contact mating area plating, it ensures reliable transmission in demanding environments. With a voltage rating of 27000 V DC and a contact amperage of 5 A, this two-row connector offers secure power transfer. Its crimp termination method and 2.54mm pitch make installation easy, while the 180° cable exit angle allows for flexible positioning. RoHS compliant and lead-free solder process capable, it meets stringent environmental standards. Perfect for wire-to-wire connections in critical systems, this connector is a vital component for power distribution in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

