| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 867483-1 |
| Housing Material: | Valox |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 6000 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| GPL: | 343 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Panel Mount Type: | Slotted Channel for Mounting Bracket |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4081 |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| Cable Exit Angle: | 180° |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 867483-1 |
| SKU: | AMP867483-1 |
867483-1
Specifications
Detailed Description
Enhance power connectivity with this high-performance housing material Valox connector, featuring two rows with crimp termination method for easy installation. With a pitch of 2.54 mm (.1 in) and a voltage rating of 6000 V DC, it ensures reliable power transmission in demanding environments. The six positions, each accommodating up to 5 A of current, offer ample connectivity options. Gold-plated contact mating areas and nickel underplating guarantee optimal signal transfer. Designed for Aerospace Defense & Marine applications, this connector is essential for reliable power distribution. Its panel mount feature, compatible with slotted channels for mounting brackets, ensures secure installation. RoHS compliant and lead-free solder process capable, it meets stringent environmental standards. Upgrade your power system with this durable and efficient connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

