| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 867534-1 |
| Gender: | Male |
| Number of Contacts: | 6 |
| Voltage: | 5000 V DC |
| Contact Type: | Pin |
| Number of Positions: | 6 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP867534-1 |
867534-1
Specifications
Detailed Description
Enhance your connectivity with our LGH 6 POS PLUG KIT, a versatile solution for power transmission. This male plug kit features six contacts, each capable of handling up to 5000 V DC, meeting strict UL 94V-0 flammability standards for peace of mind. Designed for durability, it operates seamlessly in temperatures ranging from -55°C to 125°C (-67°F to 257°F), making it suitable for a variety of environments. Whether you're looking to streamline your power connections or seeking a reliable housing solution, our Circular Power Connectors deliver on performance and quality. Rest assured, this product is RoHS compliant, aligning with environmental standards for a sustainable future. Elevate your connectivity experience with our LGH 6 POS PLUG KIT.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

