| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 86773-2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Splice |
| Wire Type: | Flat Cable to Round Cable |
| GPL: | 323 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | 5917 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Accepts Wire Insulation Diameter: | .035 - .06 in, .89 - 1.52 mm |
| Part Aliases: | 86773-2 |
| SKU: | AMP86773-2 |
86773-2
| Heilind Number: | AMP86773-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 86773-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Easily splice flat cables to round wires with our FFC to Round Wire Splice connector. Featuring Insulation Displacement Crimp (IDC) termination method, it ensures secure and reliable connections with a pitch of 2.54 mm (.1 in). Crafted from durable Phosphor Bronze with gold plating in the contact mating area, this connector guarantees excellent conductivity. Suitable for wire sizes ranging from 22 to 26 AWG (.12 to .4 mm²), it accommodates insulation diameters from .89 to 1.52 mm (.035 to .06 in). With a wide operating temperature range of -65 to 105°C (-85 to 221°F) and compatibility with reflow solder processes up to 260°C, it is ideal for various applications. Packaged in strips for convenient handling, this connector is a versatile and essential component in electronic assemblies.

