86773-3

Heilind Number:AMP86773-3
Manufacturer:TE Connectivity
Manufacturer Number:86773-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

FFC TO ROUND WIRE SPLICE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 86773-3
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Splice
Wire Type:Flat Cable to Round Cable
GPL:323
Packaging:Strip
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Data and Devices
Product Code:5917
Wire Size:.12 - .4 mm², 22 - 26 AWG
Accepts Wire Insulation Diameter:.035 - .06 in, .89 - 1.52 mm
Part Aliases:86773-3
SKU:AMP86773-3

Detailed Description

Enhance your cable connectivity with our FFC to Round Wire Splice. Designed for seamless termination using Insulation Displacement Crimp (IDC) technology, this splice features a contact material of durable Phosphor Bronze. With a pitch of 2.54 mm (.1 in), it ensures secure connections in various applications. Its contact type allows for easy splicing of Flat Cable to Round Cable, offering versatility in wiring setups. The splice, with Gold plating in the contact mating area, guarantees reliable conductivity. Suitable for wire sizes ranging from 22 to 26 AWG (.12 to .4 mm²), it accommodates different wire insulation diameters. Operating efficiently in temperatures from -65 to 105 °C (-85 to 221 °F), this splice is a dependable choice for your connectivity needs. Rest assured of its quality and compliance as it is RoHS certified. Experience seamless cable management with this essential connector.