| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 86773-7 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Splice |
| Wire Type: | Flat Cable to Round Cable |
| GPL: | 323 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Contact Mating Area Plating: | Gold Flash |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | 5917 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Accepts Wire Insulation Diameter: | .035 - .06 in, .89 - 1.52 mm |
| Part Aliases: | 86773-7 |
| SKU: | AMP86773-7 |
86773-7
| Heilind Number: | AMP86773-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 86773-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our FFC Splice Contact, designed for seamless termination of Flat Cable to Round Cable connections. Featuring Insulation Displacement Crimp (IDC) technology, this contact ensures secure and reliable performance. Constructed with Phosphor Bronze and plated with Gold Flash in the contact mating area, it guarantees optimal conductivity. With a pitch of 2.54 mm (.1 in) and acceptance of 22 - 26 AWG wire sizes, it offers versatility in various applications. Operating in a wide temperature range of -65 to 105 °C (-85 to 221 °F) and compatible with lead-free solder processes, it meets RoHS compliance standards. Ideal for use in Data and Devices applications, this contact, part of our FFC & FPC Connector range, comes in strip packaging for convenient handling.

