86774-1

Heilind Number:AMP86774-1
Manufacturer:TE Connectivity
Manufacturer Number:86774-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

FFC TO ROUND WIRE SPLICE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 86774-1
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Contact Type:Splice
Wire Type:Flat Cable to Round Cable
GPL:323
Packaging:Loose Piece
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Data and Devices
Product Code:5917
Wire Size:.12 - .4 mm², 22 - 26 AWG
Accepts Wire Insulation Diameter:.035 - .06 in, .89 - 1.52 mm
Part Aliases:86774-1
SKU:AMP86774-1

Detailed Description

Enhance connectivity with our FFC to round wire splice, designed for seamless termination using Insulation Displacement Crimp (IDC) technology. This essential component features a 2.54mm (.1 in) pitch, ideal for splicing applications. With a contact type specifically suited for flat cable to round cable connections, it ensures reliable performance. Operating efficiently in a wide temperature range from -65 to 105 °C (-85 to 221 °F), it guarantees durability in diverse environments. The gold-plated contact mating area, with a thickness of 15 µin, offers superior conductivity, while the nickel underplating enhances longevity. Reflow solder capable to 260°C, it facilitates lead-free solder processes for eco-friendly operations. Suitable for wire sizes ranging from 22 to 26 AWG (.12 to .4 mm²) and accepting wire insulation diameters from .89 to 1.52 mm (.035 to .06 in), it provides versatility in connectivity solutions. RoHS compliant and meticulously crafted for quality assurance, this FFC to round wire splice is an essential component in various electronic applications.