867781-1

Heilind Number:AMP867781-1
Manufacturer:TE Connectivity
Manufacturer Number:867781-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 867781-1
Housing Material:Polyester - GF
Voltage:10000 V DC
Contact Type:Pin
Package Quantity:1
Number of Positions:2
Housing Color:Black
GPL:343
Packaging:Package
Connector Height:1 in
Panel Mount Type:Flange with Mounting Holes
Sealable:No
GPL Description:Aerospace Defense & Marine
Product Code:4090
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.5 in
Connector and Housing Type:Plug
Part Aliases:867781-1
SKU:AMP867781-1

Detailed Description

Enhance your electrical connections with our high-performance Pin Housing. Crafted from durable Polyester - GF material in sleek Black, this housing is designed for reliability in aerospace, defense, and marine environments. With a maximum voltage rating of 10000 V DC, it ensures safe and efficient power transmission. The two-pin configuration and compact 1-inch height make it perfect for space-constrained applications. Featuring a panel-mount flange with mounting holes, installation is a breeze. While not sealable, its robust construction guarantees long-lasting durability. Compliant with RoHS regulations, this housing is a responsible choice for your connectivity needs. Elevate your power connector setups with this essential component.