867782-2

Heilind Number:AMP867782-2
Manufacturer:TE Connectivity
Manufacturer Number:867782-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LGH CONTACT PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 867782-2
Mount Type:Bulkhead
Termination Method:Crimp
Contact Material:Brass
Contact Size:20
Contact Type:Pin
Contact Amperage:7.5 A
Number of Positions:1
GPL:343
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold over Nickel
Contact Underplating Material:Nickel
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4090
Wire Size:20 - 24 AWG, .2 - .6 mm²
Connector System:Cable-to-Panel
ECCN:EAR99
Contact Style:Long
Accepts Wire Insulation Diameter:.042 - .073 in, 1.07 - 1.85 mm
Contact Retention Type in Housing:Crimp Snap-In
Part Aliases:867782-2
SKU:AMP867782-2

Detailed Description

Enhance your connectivity with the LGH CONTACT PIN, designed for seamless integration in bulkhead applications. Crafted from durable brass with gold over nickel plating in the contact mating area, this pin ensures reliable power and signal transmission. With a contact size of 20 and a current rating of 7.5 A, it is suitable for various industrial settings, including aerospace, defense, and marine environments. The crimp termination method allows for secure attachment to 20-24 AWG wires, while the sealable design guarantees protection against external elements. Operating within a wide temperature range of -65 to 125 °C (-85 to 257 °F), this long contact pin is ideal for demanding applications where performance and durability are paramount. RoHS compliant and lead-free solder capable, it meets stringent industry standards for environmental responsibility. Upgrade your cable-to-panel connection system with this high-quality component, essential for efficient and dependable operations.