| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 867962-1 |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP867962-1 |
867962-1
Specifications
Detailed Description
Enhance your power connectivity with our high-performance LGH Receptacle. Designed for optimum functionality, this socket ensures reliable power transmission at up to 10000 V DC. Featuring a durable construction and operating seamlessly in extreme temperatures ranging from -55 to 125°C (-67 to 257°F), it is ideal for a wide range of applications. RoHS compliant and part of our Circular Power Connectors line, this Lead Assembly component guarantees quality and compliance with industry standards. Upgrade your power systems with confidence with the LGH Receptacle.

