| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 868235-2 |
| Gender: | Female |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 15000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP868235-2 |
868235-2
Specifications
Detailed Description
Enhance power connectivity with our LGH 1/2 SING END SHIELD LEAD, specifically designed for female termination. Pre-terminated to cable for easy installation, this lead assembly ensures reliable performance even in demanding environments. With a voltage rating of 15000 V DC and operating temperatures ranging from -55 to 125°C (-67 to 257°F), it guarantees robust functionality. Suitable for 16 AWG wire sizes, it features a socket contact type for secure connections. Compliant with RoHS standards, this Circular Power Connector product is essential for various applications in the industrial and commercial sectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

