| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87045-1 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| GPL: | 277 |
| Packaging: | Bag |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | .05 - .12 mm², 30 - 26 AWG |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .048 in, 1.22 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Nickel |
| Wire Contact Termination Area Plating Thickness: | 15 µin |
| Part Aliases: | 87045-1 |
| SKU: | AMP87045-1 |
87045-1
| Heilind Number: | AMP87045-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 87045-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with the MOD IV RECP LP Female Socket Crimp Contact. Designed for efficient termination to wire and cable, this contact features beryllium copper construction with gold plating in the mating area for reliable performance. With a wire size compatibility ranging from 30 to 26 AWG, it accommodates a variety of applications. Meeting RoHS compliance, it ensures environmentally friendly usage. Each package contains 1000 contacts, making it ideal for industrial projects. Upgrade your connectors with this high-quality component from the AMPMODU IV/V series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843996-3 | TE Connectivity 87045-1 Application Tooling | ![]() |
| TE Connectivity 91516-1 | TE Connectivity 87045-1 Application Tooling | ![]() |


