| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87046-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Intermediate |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold over Nickel |
| Wire Contact Termination Area Plating Thickness: | 30 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 87046-2 |
| SKU: | AMP87046-2 |
87046-2
| Heilind Number: | AMP87046-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 87046-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with the MOD IV RECP LP connector. This female socket, part of the AMPMODU IV/V series, offers reliable performance with UL E28476 and CSA LR7189 standards compliance. With a 3A amperage and 250VAC voltage rating, it is suitable for various applications. Featuring beryllium copper contacts plated with gold, it ensures optimal conductivity. The crimp termination method allows for easy installation on 20-24 AWG wires. Operating in a wide temperature range of -65 to 105°C, it guarantees durability in harsh environments. Each package contains 1000 pieces, making it ideal for industrial use. RoHS compliant and with a dielectric withstanding voltage of 750V, this connector prioritizes safety and environmental responsibility. Trust in its high-quality construction for seamless wire and cable connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640721-0 | 06P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity 2-320560-1 | Cut Strip - TERMINAL,PIDG R 16-14 8, TAPE | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 208495-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 35149 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 353908-6 | CT REC HSG 6P CRIMP TYPE WHITE | ![]() |
| TE Connectivity 556879-3 | PLUG HSG,AMPINNERGY WTB,3 POS | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794221-1 | MINI UMNL2 SOK 22-18 AWG SN | ![]() |
| TE Connectivity VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843996-3 | TE Connectivity 87046-2 Application Tooling | ![]() |
| TE Connectivity 91516-1 | TE Connectivity 87046-2 Application Tooling | ![]() |


