| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87107-6 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 10000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | 1.02 - 1.4 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Nickel, Tin |
| Wire Contact Termination Area Plating Thickness: | 78 - 158 µin |
| Standards Met: | CSA LR7189 |
| Part Aliases: | 87107-6 |
| SKU: | AMP87107-6 |
87107-6
| Heilind Number: | AMP87107-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 87107-6 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the MOD IV NO-STRIP PLTD SN Female Crimp Socket. This high-quality contact, part of the AMPMODU IV/V series, is CSA LR7189 compliant and designed for power and signal applications. With a durable construction featuring Beryllium Copper contact material, it ensures reliable performance in industrial settings. Operating at temperatures ranging from -65 to 105 °C, with a voltage rating of 250 VAC and amperage of 3 A, it meets stringent standards for insulation resistance, dielectric strength, and termination resistance. Each package includes 10,000 contacts, conveniently packaged in strips for efficient handling. RoHS compliant and suitable for lead-free solder processes, this connector is essential for wire and cable termination in various electronic systems. Offering superior quality and performance, it is the perfect choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837176-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2021 | P-21-020742 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||
| 10/31/2015 | E-15-012347 - Product Improvement. STANDARDIZATION OF THE BASE MATERIAL OF MOD IV RECEPTACLE CONTACTS. MATERIAL CHANGE FROM BERYLLIUM COPPER TO COPPER-NICKEL-SILICON. | Download | |||


