| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87148-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 1 |
| Number of Positions: | 32 |
| Housing Color: | Black |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | With |
| Connector Height: | .29 in, 7.36 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Connector Length: | 2.85 in, 72.39 mm |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87148-4 |
| SKU: | AMP87148-4 |
87148-4
| Heilind Number: | AMP87148-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 87148-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires on your PCB with our AMPMODU IV/V 2-row housing receptacle. Designed for reliable performance, this black nylon connector features beryllium copper contacts for optimal conductivity. With a pitch of 3.81mm, it accommodates 32 positions, suitable for various applications. Operating in a wide temperature range from -65 to 105°C, it meets industrial standards for durability. UL 94V-0 certified for safety, this connector is RoHS compliant, making it environmentally friendly. Perfect for panel mounting, it ensures secure and efficient wire termination in your electronic assemblies.

