87160-6

Heilind Number:AMP87160-6
Manufacturer:TE Connectivity
Manufacturer Number:87160-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04 MODI HDR SRST .156CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87160-6
Amperage:5 A
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Number of Positions:4
Mount Orientation:Vertical
Contact Mating Area Plating:Tin-Lead
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
SKU:AMP87160-6

Detailed Description

Elevate your PCB connectivity with our 5A Board-to-Board Header, designed for seamless integration. Crafted from durable nylon housing with brass contacts, this single-row connector offers reliable performance. Featuring through-hole solder termination and a vertical mount orientation, it ensures secure attachment to your PCB. With a pitch of 3.96mm, it's ideal for various applications. Each pack includes 4 pins, plated with tin-lead for enhanced conductivity. Whether you're stacking boards or creating mezzanine connections, this header is a versatile and essential component.ROHS compliant.