| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87165-3 |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 285 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Industrial |
| Product Code: | 5404 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .038 - .062 in, .97 - 1.57 mm |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | UL E28476 |
| Part Aliases: | 87165-3 |
| SKU: | AMP87165-3 |
87165-3
Specifications
Detailed Description
Enhance your connectivity with our LOCKING CLIP ASSY .025 SQ LP, a vital component for secure and efficient crimp wire housing. This female connector, designed with UL E28476 standards in mind, guarantees reliable performance with an amperage of 3A. Crafted from durable phosphor bronze with gold plating, it ensures optimal conductivity even in industrial settings. The assembly includes 1000 pieces, each featuring a square contact shape and wire insulation support for versatility. Operating smoothly in a wide temperature range from -65 to 105°C, it offers dependable functionality. With RoHS compliance and high durability, it's a must-have for your wiring projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91533-1 | TE Connectivity 87165-3 Application Tooling | ![]() |


