87191-2

Heilind Number:AMP87191-2
Manufacturer:TE Connectivity
Manufacturer Number:87191-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LOCKING CLIP ASSY .025 SQ LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87191-2
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Type:Socket
Package Quantity:1000
Insulation Resistance:5000 MΩ
GPL:285
Packaging:Loose Piece
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
GPL Description:Industrial
Product Code:5404
Wire Size:.05 - .09 mm², 30 - 28 AWG
Post Size:.025 in, .64 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.029 - .039 in, .74 - .99 mm
Wire Contact Termination Area Plating Material:Tin-Lead
Wire Contact Termination Area Plating Thickness:100 µin
Standards Met:UL E28476
Part Aliases:87191-2
Replacement Part:5-87191-2
SKU:AMP87191-2

Detailed Description

Enhance your electrical connections with our Locking Clip Assembly, designed for secure and efficient performance. This assembly features a .025 square LP locking mechanism, ensuring a reliable fit. With a UL E28476 certification, you can trust in its quality and safety. The female gender and crimp termination method make it easy to install, while the phosphor bronze contact material guarantees durability. Each package contains 1000 pieces, perfect for large-scale projects. Operating within a wide temperature range of -65 to 105°C, this assembly is suitable for various environments. Its tin plating and nickel underplating ensure excellent conductivity, and the insulation resistance of 5000 MΩ adds another layer of reliability. Ideal for industrial applications, this assembly meets stringent standards for performance.