| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87215-9 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 120 |
| Contact Amperage: | 3 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87215-9 |
| SKU: | AMP87215-9 |
87215-9
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, boasting a robust construction that meets UL E28476 and CSA LR7189 standards. Designed for high-performance applications, these headers feature 26 gold-plated contacts in a straight orientation, ensuring reliable signal transmission. The thermoplastic housing, with a flammability rating of UL 94V-0, guarantees safety and durability. With a pitch of 2.54 mm (.1 in) and through-hole solder termination, they offer seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -65 to 105 °C, these headers are ideal for industrial environments. RoHS compliant and lead-free solder capable, they are environmentally friendly and easy to work with. Elevate your PCB assembly with these high-quality headers, available in a package of 120 pieces.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5535512-0 | ![]() | |
| TE Connectivity 2-87456-1 | ![]() | |
| TE Connectivity 2-87456-2 | ![]() |


