87220-1

Heilind Number:AMP87220-1
Manufacturer:TE Connectivity
Manufacturer Number:87220-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

01 MODII HDR SRST UNSHRD .100XXXXXXYYYYY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87220-1
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:1
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Contact Amperage:3 A
Number of Positions:1
Housing Color:Black
Mount Orientation:Vertical
GPL:015
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5233
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:87220-1
SKU:AMP87220-1

Detailed Description

Enhance your electronic connections with our AMPMODU Headers, designed to deliver reliable performance in various applications. These single-row headers feature a straight orientation and through-hole solder termination, ensuring secure and efficient assembly. With a contact amperage of 3A and gold-plated phosphor bronze contacts, they offer excellent conductivity and durability. Meeting UL and CSA standards for safety and quality, these headers are suitable for industrial use. The black thermoplastic housing is flame-retardant, and with a high operating temperature range of -65 to 105°C, they are built to withstand harsh environments. Perfect for PCB mounting, these headers come in a package quantity of 500, making them ideal for bulk installations. RoHS compliant and lead-free solder capable, they are also environmentally friendly. Upgrade your PCB connections with these versatile and high-performance headers.