| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87220-6 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 240 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87220-6 |
| SKU: | AMP87220-6 |
87220-6
Specifications
Detailed Description
Introducing our AMPMODU Headers, meticulously crafted to meet stringent CSA LR7189 and UL E28476 standards. These headers, featuring a housing made of durable thermoplastic, boast a single row design with six contacts for seamless connectivity. With a termination method of Through Hole - Solder and contact material of Phosphor Bronze, they ensure reliable performance. The straight body orientation and 2.54 mm pitch make them suitable for various applications. Rated for 3A of current, these headers are ideal for industrial use, with a wide operating temperature range of -65 to 105°C. The gold-plated contact mating area guarantees optimal conductivity, while the UL 94V-0 flammability standard ensures safety. RoHS compliant and lead-free solder capable, these headers offer peace of mind for environmentally conscious customers. Perfect for PCB mounting, they come in a package quantity of 240, making them a convenient choice for bulk installations. Elevate your connectivity solutions with these high-quality PCB Pin Headers.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5535676-5 | ![]() | |
| TE Connectivity 5147721-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/22/2017 | P-17-014492 - Manufacturing location change. Contact plating for the following Part Numbers will be transferred from Outside Vendor to TE Connectivity HMO, Mexico. This is to reduce contact lead time and integrating with assembly line to improve service levels. | Download | |||


