| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87221-6 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Number of Positions: | 7 |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87221-6 |
| SKU: | AMP87221-6 |
87221-6
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU Headers, featuring a straight body orientation and through-hole solder termination for seamless integration. Constructed with high-quality thermoplastic housing and gold-plated phosphor bronze contacts, these headers ensure reliable connectivity in industrial applications. With a 3.81mm pitch and a single row design, they offer precision and efficiency in board mounting. RoHS compliant and UL 94V-0 rated for safety, each header guarantees high performance and durability. Perfect for vertical mounting on printed circuit boards, this connector is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-534237-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/25/2021 | E-20-017726 - Resin Change. Resin change for the housing from existing PA66 grade to a readily available PA66 grade. No effect on functionality. | Download | |||


