87224-1

Heilind Number:AMP87224-1
Manufacturer:TE Connectivity
Manufacturer Number:87224-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

01 MODII HDR SRST UNSHRD .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87224-1
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:1
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:520
Contact Amperage:3 A
Number of Positions:1
Housing Color:Black
Mount Orientation:Vertical
GPL:015
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5233
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:87224-1
SKU:AMP87224-1

Detailed Description

Experience seamless connectivity with our AMPMODU Headers, featuring high-quality thermoplastic housing and gold-plated phosphor bronze contacts for reliable performance. With UL and CSA certifications, these headers ensure compliance with stringent safety standards. Offering straight orientation, through-hole solder termination, and a pitch of 2.54mm, they are ideal for PCB mounting. Each header boasts a single row with a black housing color, suitable for industrial applications. Operating efficiently in temperatures ranging from -65 to 105°C, they guarantee durability in diverse environments. With a mating post length of 8.08mm and 750V dielectric withstanding voltage, these headers are designed for secure and efficient PCB connections. RoHS compliant and lead-free solder capable, they prioritize both performance and environmental responsibility. Elevate your electronic assemblies with these high-performance PCB Pin Headers.