87224-8

Heilind Number:AMP87224-8
Manufacturer:TE Connectivity
Manufacturer Number:87224-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 MODII HDR SRST UNSHRD .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87224-8
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:200
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:015
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5233
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:87224-8
SKU:AMP87224-8

Detailed Description

Introducing our AMPMODU Headers, the ideal choice for reliable and efficient PCB connections. With UL E28476 and CSA LR7189 standards met, these headers ensure top-notch performance. Featuring 8 phosphor bronze contacts in a straight orientation, they facilitate seamless through-hole soldering with a pitch of 2.54mm (.1 in). The thermoplastic housing in sleek black offers durability and safety, meeting UL 94V-0 flammability standards. Gold-plated contacts guarantee optimal conductivity, with a current rating of 3A. Perfect for industrial applications, these headers come in a package quantity of 200 and operate within a wide temperature range (-65 to 105°C). RoHS compliant and lead-free solder capable, they are a sustainable choice for your connectivity needs. Upgrade your PCB assembly with these high-quality headers for seamless integration and performance.