87227-1

Heilind Number:AMP87227-1
Manufacturer:TE Connectivity
Manufacturer Number:87227-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

02 MODII HDR DRST UNSHRD .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87227-1
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:520
Contact Amperage:3 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
GPL:015
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5222
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:87227-1
SKU:AMP87227-1

Detailed Description

Enhance your PCB assembly with our AMPMODU Headers, boasting CSA LR7189 and UL E28476 standards compliance for optimal safety. Featuring two contacts in a straight, through-hole design, these headers ensure secure connectivity with a 2.54mm pitch. Crafted from durable thermoplastic with phosphor bronze contacts plated in gold, they offer reliability in industrial environments. With a high temperature rating and RoHS compliance, they guarantee performance and environmental responsibility. Ideal for vertical mounting on PCBs, these headers are essential components for electronic applications.