87227-2

Heilind Number:AMP87227-2
Manufacturer:TE Connectivity
Manufacturer Number:87227-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04 MODII HDR DRST UNSHRD .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87227-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Contact Amperage:3 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:015
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5222
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:87227-2
SKU:AMP87227-2

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, meticulously crafted for precision and reliability in electronic assemblies. Designed for optimal performance, these headers feature a straight body orientation and through-hole solder termination method, ensuring seamless integration onto your circuit board. With a pitch of 2.54mm, they offer precise spacing for your components. The black thermoplastic housing meets stringent UL 94V-0 flammability standards, guaranteeing safety in any application. Gold-plated contact mating areas with nickel underplating provide excellent conductivity and durability, while a contact rating of 3A ensures efficient power transmission. Whether for industrial or commercial use, these headers are the ideal choice for your PCB connection needs.