| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87227-6 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 120 |
| Contact Amperage: | 3 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87227-6 |
| SKU: | AMP87227-6 |
87227-6
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU Headers, featuring 12 contacts arranged in 2 rows for efficient connectivity. Meeting CSA LR7189 and UL E28476 standards, these headers ensure reliable performance in demanding industrial environments. With a pitch of 2.54 mm (.1 in) and termination through hole soldering, they offer easy integration. The headers, with a housing made of UL 94V-0 rated thermoplastic in sleek black, guarantee safety and durability. Gold-plated contact mating areas, with nickel underplating, ensure optimal signal transfer. Designed for vertical mounting on PCBs with a thickness of 1.4 mm (.055 in), these headers are RoHS compliant, making them environmentally friendly. Operating in a wide temperature range of -65 to 105 °C, they are suitable for various applications. With a high dielectric withstanding voltage of 750 V AC/DC, they offer robust insulation. Perfect for wave soldering processes, these headers provide a seamless assembly experience, making them a must-have for your PCB projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5146140-5 | ![]() | |
| TE Connectivity 5535512-1 | ![]() | |
| TE Connectivity 87456-7 | ![]() | |
| TE Connectivity 87456-8 | ![]() | |
| TE Connectivity 1-86177-3 | ![]() |


