| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87230-8 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 3 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5188 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .11 in, 2.79 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 15 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87230-8 |
| SKU: | AMP87230-8 |
87230-8
Specifications
Detailed Description
Introducing the AMPMODU Headers, a versatile solution for your PCB connectivity needs. These headers feature a right-angle body orientation, allowing for efficient board mounting in tight spaces. With a pitch of 2.54mm, they offer precise alignment for seamless integration. The thermoplastic housing in sleek black not only ensures durability but also meets UL 94V-0 flammability standards. Gold-plated phosphor bronze contacts guarantee reliable signal transmission, with a current rating of 3A per contact. This package includes 50 units, making them ideal for industrial applications. Wave solder capable up to 240°C, these headers are RoHS compliant, offering peace of mind for environmentally conscious projects. From panel mount to PCB termination, they provide flexibility in assembly. Elevate your design with the AMPMODU Headers, crafted for performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5535512-8 | ![]() | |
| TE Connectivity 1-87456-1 | ![]() | |
| TE Connectivity 1-87456-2 | ![]() |


