| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87230-9 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 3 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5188 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .11 in, 2.79 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 15 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87230-9 |
| SKU: | AMP87230-9 |
87230-9
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, featuring 18 gold-plated square pin contacts for reliable signal transmission. Designed for through-hole soldering in a right-angle orientation, these headers ensure secure PCB mounting. With a pitch of 2.54mm, they meet CSA and UL standards for quality and safety. The black thermoplastic housing, UL 94V-0 rated for flammability, offers durability in industrial environments. Operating in temperature ranges from -65 to 105°C, these headers are suitable for a wide range of applications. Each package contains 25 units, perfect for bulk installations. RoHS compliant and lead-free solder capable, they are environmentally friendly options for your electronics projects. Upgrade your PCB assembly with these high-performance headers.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5535512-6 | ![]() | |
| TE Connectivity 1-87456-3 | ![]() | |
| TE Connectivity 1-87456-4 | ![]() | |
| TE Connectivity 1-5147721-7 | ![]() | |
| TE Connectivity 5146140-8 | ![]() |


