| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87233-1 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 3 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5231 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .11 in, 2.79 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87233-1 |
| SKU: | AMP87233-1 |
87233-1
Specifications
Detailed Description
Introducing the AMPMODU Headers, a versatile component for your PCB connectivity needs. With one row of durable contacts made of phosphor bronze and gold-plated for optimal performance, these headers ensure reliable signal transmission. The black thermoplastic housing meets UL 94V-0 flammability standards, guaranteeing safety in various applications. Featuring a 2.54mm pitch and through-hole solder termination, they are easy to install on your board. Ideal for industrial use, these headers have a contact amperage of 3A and can withstand operating temperatures ranging from -65 to 105°C. With 500 pieces in each carton, they offer convenience for bulk installations. Trust in the quality and compliance of these headers, which meet CSA and UL standards, for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87233-2 | ![]() |


