| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87233-6 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5231 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .11 in, 2.79 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87233-6 |
| SKU: | AMP87233-6 |
87233-6
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, featuring a 6-contact configuration for seamless integration. Crafted from durable thermoplastic with UL 94V-0 flammability standard compliance, these headers guarantee reliability in industrial settings. Each contact, made of phosphor bronze with gold plating, ensures optimal conductivity and longevity. With a right-angle body orientation and 2.54mm pitch, they offer easy assembly onto your circuit boards. Operating within a wide temperature range of -65 to 105°C, these headers are suitable for various environments. RoHS-compliant and lead-free solder capable, they prioritize environmental and manufacturing standards. Whether for commercial or industrial use, these headers meet all necessary certifications, including UL E28476 and CSA LR7189, guaranteeing top-notch quality and performance. With a package quantity of 200, they are ideal for bulk applications. Upgrade your PCB connections with confidence using our AMPMODU Headers.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146386-3 | ![]() | |
| TE Connectivity 5535676-5 | ![]() |


