| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87247-7 |
| Series: | AMPMODU |
| Amperage: | 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Pin |
| Number of Positions: | 7 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| Standards Met: | UL 94V-0 CSA LR16455 UL E28476 |
| SKU: | AMP87247-7 |
87247-7
Specifications
Detailed Description
Introducing a high-performance Board-to-Board Header with 7 contacts, perfect for seamless PCB connections. Designed for reliability, this connector features UL 94V-0, CSA LR16455, and UL E28476 standards compliance, ensuring safety and quality. With a 5A amperage rating and gold plating on the contact mating area, it guarantees efficient power transmission. The straight body orientation, breakaway header type, and through-hole solder termination method make installation a breeze. Crafted from durable thermoplastic housing and brass contacts, it offers long-lasting performance. Ideal for vertical mount orientation, this connector, part of the AMPMODU series, with a 3.96mm pitch, is a versatile solution for various applications. RoHS compliant, it meets environmental standards while delivering exceptional connectivity. Upgrade your PCB design with this reliable and high-quality board-to-board connector.

