87258-5

Heilind Number:AMP87258-5
Manufacturer:TE Connectivity
Manufacturer Number:87258-5
ECAD Model:
3D Model

Description:

05 MODI HDR SRRA .156CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87258-5
Amperage:5 A
Housing Material:Thermoplastic
Termination Method:Through Hole - Solder
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Number of Positions:5
Mount Orientation:Right Angle
Contact Mating Area Plating:Gold
Header Type:Unshrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP87258-5

Detailed Description

Enhance your PCB connectivity with this 5A board-to-board header and receptacle set. Crafted from durable thermoplastic, these connectors ensure reliable power transmission. Featuring a through-hole solder termination method, they offer secure attachment to your circuit board. With a 3.96mm pitch and 5-pin configuration, they support efficient data transfer. The right-angle mount orientation allows for space-saving installation, while gold contact plating ensures optimal conductivity. RoHS compliant and suitable for various applications, these connectors are a must-have for your electronic projects.