| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87269-1 |
| Series: | AMPMODU LOCKING CLIP |
| Amperage: | 5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 6000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 285 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Product Code: | 6283 |
| Wire Size: | 22 - 18 AWG, .3 - .9 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1200 V |
| Termination Resistance: | 12 mΩ |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .1 in, 1.27 - 2.54 mm |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Contact Termination Area Plating Thickness: | 100 µin |
| Standards Met: | CSA LR16455 UL E28476 |
| Part Aliases: | 87269-1 |
| Replacement Part: | 5-87269-1 |
| SKU: | AMP87269-1 |
87269-1
Specifications
Detailed Description
Enhance your connectivity with the LOCKING CLIP CONT ASSY 31X62 from our AMPMODU LOCKING CLIP series. This female assembly, designed for crimp termination, features a durable construction with Phosphor Bronze contacts. Meeting CSA LR16455 and UL E28476 standards, it ensures reliable performance in industrial settings. With an amperage rating of 5A and excellent insulation resistance of 5000 MΩ, it guarantees safe and efficient operation. Suitable for wire sizes 22-18 AWG (.3-.9 mm²), it accepts insulation diameters of .05-.1 inches (1.27-2.54 mm). Operating in a wide temperature range of -65 to 105 °C, it offers versatility for various applications. Packaged in strips of 6000, this component is wave solder capable, making it easy to integrate into your assembly processes. With a dielectric withstand voltage of 1200 V and low termination resistance of 12 mΩ, it ensures robust electrical connections. Trust in the quality and performance of this locking clip assembly for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217766-1 | ![]() | |
| TE Connectivity 91104-1 | ![]() | |
| TE Connectivity 2836425-1 | ![]() |


